
SSL-LX203CSUGT | |
|---|---|
DigiKey Part Number | SSL-LX203CSUGT-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX203CSUGT |
Description | LED GRN CLR T-2MM CERM STEM T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2mm, T-3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 562nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.00mm Dia | |
Height (Max) | 2.50mm |

