
SSL-DSP5093UWC | |
|---|---|
DigiKey Part Number | 67-1877-ND |
Manufacturer | |
Manufacturer Product Number | SSL-DSP5093UWC |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.60mm |
Millicandela Rating |

