
SSI-LXR4815SRD-150 | |
|---|---|
DigiKey Part Number | SSI-LXR4815SRD150-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR4815SRD-150 |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 1.8V 30mA Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,76200 € | 17,62 € |
| 100 | 1,36590 € | 136,59 € |
| 500 | 1,19190 € | 595,95 € |
| 1.000 | 1,13522 € | 1.135,22 € |
| 2.000 | 1,08725 € | 2.174,50 € |
| 5.000 | 1,03495 € | 5.174,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |



