SSF-LXH4RA5LYD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,17851 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 1.957
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 2.585
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 2.732
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 20.014
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,33766 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH4RA5LYD

DigiKey Part Number
SSF-LXH4RA5LYD-ND
Manufacturer
Manufacturer Product Number
SSF-LXH4RA5LYD
Description
LED CBI 5MM YELLOW DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
20mA
Millicandela Rating
30mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.