
SSF-LXH4RA5ID | |
|---|---|
DigiKey Part Number | 67-1293-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH4RA5ID |
Description | LED CBI 5MM RED RA PC MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,79700 € | 7,97 € |
| 200 | 0,55380 € | 110,76 € |
| 600 | 0,49900 € | 299,40 € |
| 1.000 | 0,47796 € | 477,96 € |
| 2.000 | 0,45322 € | 906,44 € |
| 5.000 | 0,42621 € | 2.131,05 € |
| 10.000 | 0,40939 € | 4.093,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


