Similar

SSF-LXH475LIIIXD | |
|---|---|
DigiKey Part Number | SSF-LXH475LIIIXD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH475LIIIXD |
Description | LED CBI 3MM QUAD RED/BLANK RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 3), Blank (x 1) Diffused, Red 2.0V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 3), Blank (x 1) | |
Wavelength - Peak | 635nm | |
Configuration | 4 High | |
Current | 30mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.0V | |
Mounting Type | Through Hole, Right Angle |

