
SSF-LXH303ID | |
|---|---|
DigiKey Part Number | 67-1320-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH303ID |
Description | LED CBI 3MM RED RA PCMNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,33260 € | 33,26 € |
| 500 | 0,27754 € | 138,77 € |
| 1.000 | 0,25948 € | 259,48 € |
| 2.000 | 0,24414 € | 488,28 € |
| 5.000 | 0,22738 € | 1.136,90 € |
| 10.000 | 0,21692 € | 2.169,20 € |
| 25.000 | 0,20553 € | 5.138,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |





