
SSF-LXH2103YYD/4 | |
|---|---|
DigiKey Part Number | 67-1256-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH2103YYD/4 |
Description | LED CBI 3MM BI-LVL YELLOW RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 585nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,53000 € | 53,00 € |
| 500 | 0,44896 € | 224,48 € |
| 1.000 | 0,42246 € | 422,46 € |
| 2.000 | 0,39998 € | 799,96 € |
| 5.000 | 0,37543 € | 1.877,15 € |
| 10.000 | 0,36014 € | 3.601,40 € |
| 25.000 | 0,34349 € | 8.587,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |











