
SSF-LXH2103IID/4 | |
|---|---|
DigiKey Part Number | 67-1254-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH2103IID/4 |
Description | LED CBI 3MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 635nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,76400 € | 7,64 € |
| 100 | 0,56960 € | 56,96 € |
| 500 | 0,48368 € | 241,84 € |
| 1.000 | 0,45558 € | 455,58 € |
| 2.000 | 0,43173 € | 863,46 € |
| 5.000 | 0,40571 € | 2.028,55 € |
| 10.000 | 0,38950 € | 3.895,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |







