
SSF-LXH103SYD | |
|---|---|
DigiKey Part Number | SSF-LXH103SYD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH103SYD |
Description | LED CBI 3MM YELLOW DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 100mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,94600 € | 9,46 € |
| 100 | 0,71260 € | 71,26 € |
| 500 | 0,60940 € | 304,70 € |
| 1.000 | 0,57570 € | 575,70 € |
| 2.000 | 0,54712 € | 1.094,24 € |
| 5.000 | 0,51595 € | 2.579,75 € |
| 10.000 | 0,49654 € | 4.965,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


