
SSF-LXH100ID-01 | |
|---|---|
DigiKey Part Number | 67-1309-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100ID-01 |
Description | LED CBI 5MM RED DIFF RA PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,37320 € | 37,32 € |
| 500 | 0,31262 € | 156,31 € |
| 1.000 | 0,29275 € | 292,75 € |
| 2.000 | 0,27588 € | 551,76 € |
| 5.000 | 0,25744 € | 1.287,20 € |
| 10.000 | 0,24595 € | 2.459,50 € |
| 25.000 | 0,23343 € | 5.835,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




