SSB-LX2450YW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumex Opto/Components Inc.
In Stock: 2.000
Unit Price: 3,01000 €
Datasheet

Similar


LITEON
In Stock: 310
Unit Price: 1,19000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, White 2.1V 30mA Rectangle with Flat Top Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB-LX2450YW

DigiKey Part Number
67-1016-ND
Manufacturer
Manufacturer Product Number
SSB-LX2450YW
Description
LED LT BAR 5X20MM 4CHIP YEL DIFF
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, White 2.1V 30mA Rectangle with Flat Top Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
585nm
Configuration
Bar - Single, SIP
Current
30mA
Millicandela Rating
40mcd
Viewing Angle
160°
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes