
SSB-LX2450SYW | |
|---|---|
DigiKey Part Number | SSB-LX2450SYW-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2450SYW |
Description | LED LGT BAR 19.05X3.81MM YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, White 2V 20mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 200mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 50 | 1,84580 € | 92,29 € |
| 100 | 1,72820 € | 172,82 € |
| 500 | 1,51902 € | 759,51 € |
| 1.000 | 1,45094 € | 1.450,94 € |
| 2.000 | 1,39334 € | 2.786,68 € |
| 5.000 | 1,33058 € | 6.652,90 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

