
SSB-LX02SRC | |
|---|---|
DigiKey Part Number | 67-1326-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX02SRC |
Description | LED CBI 1X2 RED CLEAR RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 1 High x 2 Wide Red (x 2) Clear 3.6V 30mA Rectangle with Flat Top Through Hole, Right Angle |
Category | Current 30mA |
Manufacturer Lumex Opto/Components Inc. | Millicandela Rating 50mcd |
Packaging Bulk | Viewing Angle 160° |
Part Status Obsolete | Lens Type Clear |
Color Red (x 2) | Lens Style Rectangle with Flat Top |
Wavelength - Peak 660nm | Voltage Rating 3.6V |
Configuration 1 High x 2 Wide | Mounting Type Through Hole, Right Angle |

