LED Circuit Board Indicator LED Circuit Board Indicator 1 High x 2 Wide Green (x 2) Clear 4.4V 25mA Rectangle with Flat Top Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB-LX02GC

DigiKey Part Number
67-1324-ND
Manufacturer
Manufacturer Product Number
SSB-LX02GC
Description
LED CBI 1X2 GRN CLR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 1 High x 2 Wide Green (x 2) Clear 4.4V 25mA Rectangle with Flat Top Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Lumex Opto/Components Inc.
Millicandela Rating
10mcd
Packaging
Bulk
Viewing Angle
160°
Part Status
Obsolete
Lens Type
Clear
Color
Green (x 2)
Lens Style
Rectangle with Flat Top
Wavelength - Peak
565nm
Voltage Rating
4.4V
Configuration
1 High x 2 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.