SSA-LXH1025ID, SSA-LXH1025SRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-LXH1025ID

DigiKey Part Number
67-1205-ND
Manufacturer
Manufacturer Product Number
SSA-LXH1025ID
Description
LED CBI 5X2.5MM 10-SEG RED VERT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Red (x 10) Diffused, Tinted 2V 30mA Rectangle with Flat Top 5.00mm x 2.50mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Red (x 10)
Wavelength - Peak
635nm
Configuration
Bar - 10 Wide, SIP
Current
30mA
Millicandela Rating
10mcd
Viewing Angle
110°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.50mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.163
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,83100 €28,31 €
2002,12130 €424,26 €
6001,96370 €1.178,22 €
1.0001,90343 €1.903,43 €
2.0001,83269 €3.665,38 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €