SML-LXL12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LXL12
Lumex SMT LEDs

SML-LXL1209SIC-TR

DigiKey Part Number
67-2020-2-ND - Tape & Reel (TR)
67-2020-1-ND - Cut Tape (CT)
67-2020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXL1209SIC-TR
Description
LED RED CLEAR 1209 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LXL1209SIC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24500 €2,45 €
1000,17500 €17,50 €
5000,14308 €71,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13256 €132,56 €
2.0000,12361 €247,22 €
3.0000,11900 €357,00 €
5.0000,11379 €568,95 €
7.0000,11069 €774,83 €
10.0000,10766 €1.076,60 €
25.0000,10097 €2.524,25 €
50.0000,09681 €4.840,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €