



SML-LXIL0603SIC-TR | |
|---|---|
DigiKey Part Number | 67-2333-2-ND - Tape & Reel (TR) 67-2333-1-ND - Cut Tape (CT) 67-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXIL0603SIC-TR |
Description | LED RED CLEAR TOP VIEW SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.79mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.64mm L x 0.84mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,27720 € | 27,72 € |
| 500 | 0,22990 € | 114,95 € |
| 1.000 | 0,21439 € | 214,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19444 € | 583,32 € |
| 6.000 | 0,18428 € | 1.105,68 € |
| 9.000 | 0,17907 € | 1.611,63 € |
| 15.000 | 0,17319 € | 2.597,85 € |
| 21.000 | 0,16970 € | 3.563,70 € |
| 30.000 | 0,16629 € | 4.988,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






