


SML-LX23SIC-TR | |
|---|---|
DigiKey Part Number | 67-1722-2-ND - Tape & Reel (TR) 67-1722-1-ND - Cut Tape (CT) 67-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX23SIC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,34790 € | 34,79 € |
| 500 | 0,29076 € | 145,38 € |
| 1.000 | 0,27201 € | 272,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25609 € | 512,18 € |
| 4.000 | 0,24258 € | 970,32 € |
| 6.000 | 0,23566 € | 1.413,96 € |
| 10.000 | 0,22784 € | 2.278,40 € |
| 14.000 | 0,22319 € | 3.124,66 € |
| 20.000 | 0,21866 € | 4.373,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



