



SML-LX0805YC-TR | |
|---|---|
DigiKey Part Number | 67-2192-2-ND - Tape & Reel (TR) 67-2192-1-ND - Cut Tape (CT) 67-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805YC-TR |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08990 € | 8,99 € |
| 500 | 0,07204 € | 36,02 € |
| 1.000 | 0,06612 € | 66,12 € |
| 2.000 | 0,06107 € | 122,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05568 € | 222,72 € |
| 8.000 | 0,05207 € | 416,56 € |
| 12.000 | 0,05022 € | 602,64 € |
| 20.000 | 0,04812 € | 962,40 € |
| 28.000 | 0,04688 € | 1.312,64 € |
| 40.000 | 0,04566 € | 1.826,40 € |
| 100.000 | 0,04297 € | 4.297,00 € |
| 200.000 | 0,04129 € | 8.258,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







