



SML-LX0805DRC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LX0805DRC-TR-ND - Tape & Reel (TR) 67-SML-LX0805DRC-TRCT-ND - Cut Tape (CT) 67-SML-LX0805DRC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805DRC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,10028 € | 50,14 € |
| 1.000 | 0,09245 € | 92,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07218 € | 216,54 € |
| 6.000 | 0,06754 € | 405,24 € |
| 9.000 | 0,06515 € | 586,35 € |
| 15.000 | 0,06245 € | 936,75 € |
| 21.000 | 0,06084 € | 1.277,64 € |
| 30.000 | 0,05928 € | 1.778,40 € |
| 75.000 | 0,05581 € | 4.185,75 € |
| 150.000 | 0,05366 € | 8.049,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











