



SML-LX0603IW-TR | |
|---|---|
DigiKey Part Number | 67-1548-2-ND - Tape & Reel (TR) 67-1548-1-ND - Cut Tape (CT) 67-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603IW-TR |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06534 € | 32,67 € |
| 1.000 | 0,05988 € | 59,88 € |
| 2.000 | 0,05522 € | 110,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05126 € | 205,04 € |
| 8.000 | 0,04788 € | 383,04 € |
| 12.000 | 0,04614 € | 553,68 € |
| 20.000 | 0,04418 € | 883,60 € |
| 28.000 | 0,04301 € | 1.204,28 € |
| 40.000 | 0,04187 € | 1.674,80 € |
| 100.000 | 0,03936 € | 3.936,00 € |
| 200.000 | 0,03779 € | 7.558,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










