Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
4-SMD, No Lead
Lumex SMT LEDs

SML-LX0303RGBC/1TR

DigiKey Part Number
67-SML-LX0303RGBC/1TR-ND - Tape & Reel (TR)
67-SML-LX0303RGBC/1TRCT-ND - Cut Tape (CT)
67-SML-LX0303RGBC/1TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0303RGBC/1TR
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.80mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.9V Green, 2.9V Blue
Current - Test
3mA Red, 5mA Green, 5mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
625nm Red, 525nm Green, 465nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.80mm L x 0.80mm W
Height (Max)
0.78mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12700 €1,27 €
1000,08860 €8,86 €
5000,07096 €35,48 €
1.0000,06511 €65,11 €
2.0000,06012 €120,24 €
5.0000,05463 €273,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05120 €512,00 €
20.0000,04828 €965,60 €
30.0000,04678 €1.403,40 €
50.0000,04510 €2.255,00 €
70.0000,04409 €3.086,30 €
100.0000,04311 €4.311,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €