
SMF-2432GYC-TR | |
---|---|
DigiKey Part Number | 67-2319-2-ND - Tape & Reel (TR) 67-2319-1-ND - Cut Tape (CT) 67-2319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF-2432GYC-TR |
Description | LED CBI 1.6MM GRN/YELLOW SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Clear 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 4mcd Green, 3mcd Yellow | |
Viewing Angle | 90° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,33800 € | 3,38 € |
100 | 0,24340 € | 24,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,20118 € | 100,59 € |
1.000 | 0,18727 € | 187,27 € |
1.500 | 0,18013 € | 270,19 € |
2.500 | 0,17205 € | 430,12 € |
3.500 | 0,16723 € | 585,30 € |
5.000 | 0,16253 € | 812,65 € |
12.500 | 0,15214 € | 1.901,75 € |
25.000 | 0,14567 € | 3.641,75 € |
50.000 | 0,14019 € | 7.009,50 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |