
OED-ST-44F | |
---|---|
DigiKey Part Number | OED-ST-44F-ND |
Manufacturer | |
Manufacturer Product Number | OED-ST-44F |
Description | SENSOR PHOTO 850NM TOP VIEW 2SMD |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 3 mA | |
Current - Dark (Id) (Max) | 400 nA | |
Wavelength | 850nm | |
Viewing Angle | - | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |