
LDS-A3914RI | |
|---|---|
DigiKey Part Number | LDS-A3914RI-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A3914RI |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 5.6mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 38 | 1,06974 € | 40,65 € |
| 114 | 0,95061 € | 108,37 € |
| 532 | 0,82750 € | 440,23 € |
| 1.026 | 0,78723 € | 807,70 € |
| 2.014 | 0,75196 € | 1.514,45 € |
| 5.016 | 0,71251 € | 3.573,95 € |
| 10.032 | 0,68785 € | 6.900,51 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |




