
LDM-LXF1017030UVC | |
|---|---|
DigiKey Part Number | 67-LDM-LXF1017030UVC-ND |
Manufacturer | |
Manufacturer Product Number | LDM-LXF1017030UVC |
Description | EVAL BOARD FOR SML-LXF3535UVCC10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SML-LXF3535UVCC10 - LED Opto/Lighting Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | No | |
Utilized IC / Part | SML-LXF3535UVCC10 | |
Primary Attributes | 8V ~ 9V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,18885 € | 2.037,77 € |
| Unit Price without VAT: | 10,18885 € |
|---|---|
| Unit Price with VAT: | 12,12473 € |

