
LDD-C813RI | |
|---|---|
DigiKey Part Number | 67-1474-ND |
Manufacturer | |
Manufacturer Product Number | LDD-C813RI |
Description | DISPLAY 7-SEG 0.8" DBL YLW 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Cathode 2.1V 10mA 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) 18-DIP (0.866", 22.00mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 3.9mcd |
Number of Characters 2 | Wavelength - Peak 585nm |
Size / Dimension 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 18-DIP (0.866", 22.00mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.024 | 1,38367 € | 4.184,22 € |
| Unit Price without VAT: | 1,38367 € |
|---|---|
| Unit Price with VAT: | 1,64657 € |

