LCM-S02002DSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S02002DSR

DigiKey Part Number
67-1773-ND
Manufacturer
Manufacturer Product Number
LCM-S02002DSR
Description
LCD MOD 40 DIG 20 X 2 REFLECTIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 116.00mm x 37.00mm x 8.90mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 8.90mm
Viewing Area
85.00mm L x 18.60mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,50000 €17,50 €
3012,73967 €382,19 €
12011,66450 €1.399,74 €
51010,86725 €5.542,30 €
Manufacturers Standard Package
Unit Price without VAT:17,50000 €
Unit Price with VAT:20,82500 €