LCM-H24064GSF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 418
Unit Price: 57,78000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-H24064GSF

DigiKey Part Number
LCM-H24064GSF-ND
Manufacturer
Manufacturer Product Number
LCM-H24064GSF
Description
GRAPHIC DISPLAY STN - -
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
133.99mm W x 40.51mm H
Backlight
LED - White
Dot Pixels
240 x 64
Interface
Parallel, 8-Bit
Graphics Color
-
Background Color
-
Dot Size
0.49mm W x 0.49mm H
Dot Pitch
0.53mm W x 0.53mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.