
LCD-A2X1C50TR | |
|---|---|
DigiKey Part Number | 67-2256-ND |
Manufacturer | |
Manufacturer Product Number | LCD-A2X1C50TR |
Description | LCD MOD 3 DIG 2.5 X 1 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight Parallel 30.00mm x 26.17mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 3.0 | |
Display Format | 2.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.17mm H x 7.00mm W | |
Outline L x W x H | 30.00mm x 26.17mm x 2.80mm | |
Viewing Area | 26.00mm L x 17.17mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | -40°C ~ 105°C | |
Text Color | Black | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,94600 € | 19,46 € |
| 384 | 1,35362 € | 519,79 € |
| 768 | 1,28819 € | 989,33 € |
| 1.152 | 1,25468 € | 1.445,39 € |
| 2.304 | 1,20443 € | 2.775,01 € |
| 5.376 | 1,15340 € | 6.200,68 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |










