


WSV 80 | |
|---|---|
DigiKey Part Number | 5405-WSV80-ND |
Manufacturer | |
Manufacturer Product Number | WSV 80 |
Description | IP40 PLUG CABLEMOUNT ANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | WSV 80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 | |
Features | Strain Relief, Angular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 $ | 14,21 $ |
| 10 | 12,07200 $ | 120,72 $ |
| 100 | 10,26110 $ | 1.026,11 $ |
| 1.000 | 8,72382 $ | 8.723,82 $ |
| Unit Price without VAT: | 14,21000 $ |
|---|---|
| Unit Price with VAT: | 16,90990 $ |






