WSV 80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSV 71

DigiKey Part Number
5405-WSV71-ND
Manufacturer
Manufacturer Product Number
WSV 71
Description
IP40 PLUG CABLEMOUNT ANGULAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
WSV 71 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief, Angular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,55000 €10,55 €
108,96600 €89,66 €
1007,62120 €762,12 €
1.0006,47933 €6.479,33 €
Manufacturers Standard Package
Unit Price without VAT:10,55000 €
Unit Price with VAT:12,55450 €