WSV 80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSV 60

DigiKey Part Number
5405-WSV60-ND
Manufacturer
Manufacturer Product Number
WSV 60
Description
IP40 PLUG CABLEMOUNT ANGULAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
WSV 60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief, Angular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,22000 €10,22 €
108,68500 €86,85 €
1007,38210 €738,21 €
1.0006,27609 €6.276,09 €
Manufacturers Standard Package
Unit Price without VAT:10,22000 €
Unit Price with VAT:12,16180 €