WKV 70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKV 81

DigiKey Part Number
5405-WKV81-ND
Manufacturer
Manufacturer Product Number
WKV 81
Description
IP40 SOCKET CABLEMOUNT ANGULAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
WKV 81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief, Angular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,87000 €12,87 €
1010,94000 €109,40 €
1009,29940 €929,94 €
1.0007,90617 €7.906,17 €
Manufacturers Standard Package
Unit Price without VAT:12,87000 €
Unit Price with VAT:15,31530 €