WKV 70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKV 50

DigiKey Part Number
5405-WKV50-ND
Manufacturer
Manufacturer Product Number
WKV 50
Description
IP40 SOCKET CABLEMOUNT ANGULAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
WKV 50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief, Angular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,70000 €11,70 €
109,94400 €99,44 €
1008,45230 €845,23 €
1.0007,18604 €7.186,04 €
Manufacturers Standard Package
Unit Price without VAT:11,70000 €
Unit Price with VAT:13,92300 €