SV 60 UN-ASSEMBLED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV 60 UN-ASSEMBLED

DigiKey Part Number
5405-SV60UN-ASSEMBLED-ND
Manufacturer
Manufacturer Product Number
SV 60 UN-ASSEMBLED
Description
IP40 PLUG CABLEMOUNT SOLDER 6P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,59000 €8,59 €
107,29400 €72,94 €
1006,20000 €620,00 €
1.0005,27097 €5.270,97 €
Manufacturers Standard Package
Unit Price without VAT:8,59000 €
Unit Price with VAT:10,22210 €