SFV 71 C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV 71 C

DigiKey Part Number
5405-SFV71C-ND
Manufacturer
Manufacturer Product Number
SFV 71 C
Description
IP40 CHASSIS PLUG CRIMP FRONT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SFV 71 C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
M16
Contact Type
Crimp
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Note
Contacts Not Included
Includes
2 pcs - 1 Connector, 1 Nut
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,69800 €26,98 €
1002,29300 €229,30 €
1.0001,94914 €1.949,14 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €