


MICS 12 | |
|---|---|
DigiKey Part Number | 5405-MICS12-ND |
Manufacturer | |
Manufacturer Product Number | MICS 12 |
Description | MICROMODUL TAB HEADER 12 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header, Male Blades Connector Solder 0.050" (1.27mm) Through Hole |
EDA/CAD Models | MICS 12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | - | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 160 V | |
Current Rating (Amps) | 1.2 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,32710 € | 32,71 € |
| 250 | 0,30656 € | 76,64 € |
| 500 | 0,29192 € | 145,96 € |
| 1.000 | 0,27797 € | 277,97 € |
| 3.000 | 0,25723 € | 771,69 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


