


MICS 10 | |
|---|---|
DigiKey Part Number | 5405-MICS10-ND |
Manufacturer | |
Manufacturer Product Number | MICS 10 |
Description | MICROMODUL TAB HEADER 10 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.050" (1.27mm) Through Hole |
EDA/CAD Models | MICS 10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | - | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 160 V | |
Current Rating (Amps) | 1.2 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,27690 € | 27,69 € |
| 250 | 0,25948 € | 64,87 € |
| 500 | 0,24710 € | 123,55 € |
| 1.000 | 0,23529 € | 235,29 € |
| 3.000 | 0,21773 € | 653,19 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


