
KRM 02 | |
---|---|
DigiKey Part Number | 5405-KRM02-ND |
Manufacturer | |
Manufacturer Product Number | KRM 02 |
Description | SCREW TERMINAL BLOCK 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KRM 02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Natural | |
Operating Temperature | -25°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,49400 € | 4,94 € |
25 | 0,43080 € | 10,77 € |
50 | 0,38800 € | 19,40 € |
100 | 0,35100 € | 35,10 € |
250 | 0,31052 € | 77,63 € |
500 | 0,28604 € | 143,02 € |
1.000 | 0,26621 € | 266,21 € |
5.000 | 0,23447 € | 1.172,35 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |