KGV 120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGV 120

DigiKey Part Number
5405-KGV120-ND
Manufacturer
Manufacturer Product Number
KGV 120
Description
IP40 CHASSIS SOCKET BACK MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KGV 120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,80000 €17,80 €
1015,12900 €151,29 €
10012,86080 €1.286,08 €
Manufacturers Standard Package
Unit Price without VAT:17,80000 €
Unit Price with VAT:21,18200 €