4580 04 MP T1,0 V11VP12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4580 04 MP T1,0 V11VP12
High-Current Contact Elements

4580 04 MP T1,0 V11VP12

DigiKey Part Number
5405-458004MPT1,0V11VP12TR-ND - Tape & Reel (TR)
5405-458004MPT1,0V11VP12CT-ND - Cut Tape (CT)
5405-458004MPT1,0V11VP12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4580 04 MP T1,0 V11VP12
Description
HIGH CURENT CONTACT 1.0 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Female Blade Socket Tin
EDA/CAD Models
4580 04 MP T1,0 V11VP12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Material
Copper-Chromium Master Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,80800 €8,08 €
250,75760 €18,94 €
500,72140 €36,07 €
1000,68680 €68,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,63557 €190,67 €
6000,60520 €363,12 €
9000,58812 €529,31 €
1.5000,56730 €850,95 €
2.1000,55400 €1.163,40 €
3.0000,54024 €1.620,72 €
7.5000,50643 €3.798,23 €
15.0000,48229 €7.234,35 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €