


4580 03 MP T0,8 V12VP12 | |
|---|---|
DigiKey Part Number | 5405-458003MPT0,8V12VP12TR-ND - Tape & Reel (TR) 5405-458003MPT0,8V12VP12CT-ND - Cut Tape (CT) 5405-458003MPT0,8V12VP12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4580 03 MP T0,8 V12VP12 |
Description | HIGH CURENT CONTACT 0.8-1.5 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Female Blade Socket Tin |
EDA/CAD Models | 4580 03 MP T0,8 V12VP12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper-Chromium Master Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,79080 € | 79,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,72383 € | 253,34 € |
| 700 | 0,68926 € | 482,48 € |
| 1.050 | 0,66982 € | 703,31 € |
| 1.750 | 0,64611 € | 1.130,69 € |
| 2.450 | 0,63096 € | 1.545,85 € |
| 3.500 | 0,61529 € | 2.153,51 € |
| 8.750 | 0,57679 € | 5.046,91 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |





