New at DigiKey
3615-2 04 K01P511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3615-2 04 K01P511
Connectors for Heat Pumps and Boiler Controllers

3615-2 04 K80P187

DigiKey Part Number
5405-3615-204K80P187-ND
Manufacturer
Manufacturer Product Number
3615-2 04 K80P187
Description
RAST 5 SCREW TERMINAL 4 POLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3615-2 04 K80P187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Wire to Board
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,62000 €26,20 €
252,45480 €61,37 €
502,33760 €116,88 €
1002,22610 €222,61 €
2502,08668 €521,67 €
5001,98710 €993,55 €
1.0001,89231 €1.892,31 €
2.5001,77394 €4.434,85 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €