


3615-2 03 K31P185 | |
|---|---|
DigiKey Part Number | 5405-3615-203K31P185-ND |
Manufacturer | |
Manufacturer Product Number | 3615-2 03 K31P185 |
Description | RAST 5 SCREW TERMINAL 3 POLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-2 03 K31P185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,06800 € | 51,70 € |
| 50 | 1,96920 € | 98,46 € |
| 100 | 1,87530 € | 187,53 € |
| 250 | 1,75776 € | 439,44 € |
| 500 | 1,67388 € | 836,94 € |
| 1.000 | 1,59402 € | 1.594,02 € |
| 2.500 | 1,49430 € | 3.735,75 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

