


3615-2 02 K15P184 | |
|---|---|
DigiKey Part Number | 5405-3615-202K15P184-ND |
Manufacturer | |
Manufacturer Product Number | 3615-2 02 K15P184 |
Description | RAST 5 SCREW TERMINAL 2 POLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-2 02 K15P184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,80300 € | 18,03 € |
| 25 | 1,68960 € | 42,24 € |
| 50 | 1,60900 € | 80,45 € |
| 100 | 1,53190 € | 153,19 € |
| 250 | 1,43600 € | 359,00 € |
| 500 | 1,36742 € | 683,71 € |
| 1.000 | 1,30217 € | 1.302,17 € |
| 2.500 | 1,22070 € | 3.051,75 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

