


3615-1 06 K129 | |
|---|---|
DigiKey Part Number | 5405-3615-106K129-ND |
Manufacturer | |
Manufacturer Product Number | 3615-1 06 K129 |
Description | RAST 5 SCREW TERMINAL 6 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-1 06 K129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,65800 € | 36,58 € |
| 25 | 3,42800 € | 85,70 € |
| 50 | 3,26440 € | 163,22 € |
| 100 | 3,10850 € | 310,85 € |
| 250 | 2,91384 € | 728,46 € |
| 500 | 2,77482 € | 1.387,41 € |
| 1.000 | 2,64249 € | 2.642,49 € |
| 2.500 | 2,47723 € | 6.193,07 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |


