


3615-1 04 K186 | |
|---|---|
DigiKey Part Number | 5405-3615-104K186-ND |
Manufacturer | |
Manufacturer Product Number | 3615-1 04 K186 |
Description | RAST 5 SCREW TERMINAL 4 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-1 04 K186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,45480 € | 61,37 € |
| 50 | 2,33760 € | 116,88 € |
| 100 | 2,22610 € | 222,61 € |
| 250 | 2,08668 € | 521,67 € |
| 500 | 1,98710 € | 993,55 € |
| 1.000 | 1,89231 € | 1.892,31 € |
| 2.500 | 1,77394 € | 4.434,85 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


