


2542 02 | |
|---|---|
DigiKey Part Number | 5405-254202-ND |
Manufacturer | |
Manufacturer Product Number | 2542 02 |
Description | CAT 6A PLUG (RJ45) 8P8C IDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Bend Protection, Latch Lock | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDT | |
Length | 1.783" (45.30mm) | |
Color | Black | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Tin Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125VAC | |
Housing Material | Zinc Alloy | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,95000 € | 69,50 € |
| 25 | 6,51480 € | 162,87 € |
| 50 | 6,20340 € | 310,17 € |
| 100 | 5,90740 € | 590,74 € |
| 250 | 5,53768 € | 1.384,42 € |
| 500 | 5,27356 € | 2.636,78 € |
| 1.000 | 5,02215 € | 5.022,15 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |










